10146070-113Y0LF
Card Edge Connector, PCIe, Dual Side, 1.57 mm, 164 Contacts, Surface Mount, Straight
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 10146070-113Y0LF
Secondary Manufacturer Part#: 10146070-113Y0LF
- RoHS 10 Compliant
- Tariff Charges
10146070-113Y0LF is a PCIe Gen 5 x16 vertical SMT card edge connector. This 1.00mm pitch, vertical card edge connector enables all generations of PCI Express® signalling in desktop PCs, workstations, and servers. The connector design supports 2.5GT/s (Gen 1), 5.0GT/s (Gen2), 8.0GT/s (Gen 3), and the recent upgrade to 16GT/s (Gen4), even further to 32GT/s (Gen 5) per differential signal pair. Target markets/applications are desktop PCs, servers, workstations, desktop PCs, notebook PCs.
- Able to meet different customer soldering requirements
- Provides excellent performance and additional options for extreme bandwidth application
- Backward mating and footprint compatible
- Capable to support up to 32GT/s without altering design
- Customers can upgrade directly to next-generation systems without additional cost in system redesign
- Meets environmental, health and safety requirements, UL file number E66906
- Low-halogen material meets next-generation requirements
- Black colour, high - temperature nylon, glass - filled, UL94V-0 housing
- Operating temperature range from -55°C to +105°C, 29.9VDC voltage rating
- 0.76µm (30µin.) gold over 1.27µm (50µin.) nickel plating contact area
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCI Express Card | ||
| 1.57 mm | ||
| High Performance Resin | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 164 | ||
| 10146070 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |