10141272-111LF
Contact SKT Crimp ST Cable Mount Reel
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10141272-111LF
Secondary Manufacturer Part#: 10141272-111LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board | ||
| Copper Alloy | ||
| Matte Tin | ||
| Signal | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| 30 mOhm | ||
| Cable Mount | ||
| -40 to 130 °C | ||
| 3 um | ||
| 14.55 x 1.9 x 1.9 mm | ||
| No | ||
| Crimp | ||
| 24 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |