10130517-121LF
Contact RCP Crimp ST Cable
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10130517-121LF
Secondary Manufacturer Part#: 10130517-121LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Copper Alloy | ||
| Tin | ||
| Power | ||
| Receptacle | ||
| Tin | ||
| -40 to 105 °C | ||
| 14.5 x 3.25 x 4.5 mm | ||
| No | ||
| Crimp | ||
| 20 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |