PDP SEO Portlet

10130419-0231Y03LF

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 10130419-0231Y03LF
Secondary Manufacturer Part#: 10130419-0231Y03LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Matte Tin over Nickel
260 °C
Through Hole
288 POS
-55 to 85 °C
288
0.8500 mm
21.3 mm
165 x 21.3 x 21.3 mm
21.3 mm
165 mm
Solder
DDR4 DIMM Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2100  Mult:420  
USD $:
0+
$0.00000