10120045-401LF
Lighting Connector, FCI RotaConnect 10120045 Series, 4 Contacts, Hermaphroditic, 3 mm
- RoHS 10 Compliant
- Tariff Charges
FCI extends the RotaConnect Board-to-Board (BTB) range with a pegged version. The locating pegs aid simple placement. This eliminates the hold-down and hence will help customer save the space between connectors on the PCB.The RotaConnect BTB range is a unique rotatable Board-toBoard SMT connector that can be used to support perpendicular, coplanar and angled connections, in multiple mating and unmating directions.The hermaphroditic “mates to itself” design enables mating at any angle between +90° and -60°, enabling the connectors to be placed anywhere on the PCB. This design allows the use of a single part number which will comprise both male and female contacts.The high temperature grade housing material is reflow solder compatible. Tape and reel packaging permits vacuum pick and place application.With this extension, FCI’s RotaConnect BTB range offers 2 and 4 positions with hold-down and locating peg options.
- Hermaphroditic "mates to itself"" design
- Mates under any angle +90° and -60°
- Header contact contains a coined hole, the center of the hole is the intended rotation point
- Reliable dual beam contact
- Receptacle contact will guide itself into the center of the hole
- Pins are protected by housing
- Hold-down option
- Locating peg option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Right Angle | ||
| Copper Alloy | ||
| GXT | ||
| Solder | ||
| 4 POS | ||
| 1 | ||
| 3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |