10119101-10022LF
Conn DDR3 Socket SKT 240 POS 2mm Press Fit ST Thru-Hole
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin over Nickel | ||
| Through Hole | ||
| 240 POS | ||
| 240 | ||
| 2.0000 mm | ||
| 7.6 mm | ||
| 141.6 x 7.6 x 21.3 | ||
| 21.3 mm | ||
| 141.6 mm | ||
| Press Fit | ||
| DDR3 Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |