PDP SEO Portlet

10102166A812A

Memory Card Connector, MicroSD, Push-Pull, 19 Contacts, Corson Alloy, Gold Flash Plated Contacts

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 10102166A812A
Secondary Manufacturer Part#: 10102166A812A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold Flash
Receptacle
Black
Gold
0.5 A
Surface Mount
18
2
-25 to 85 °C
14.65 mm
13.5 x 14.65 x 1.55 mm
1.55 mm
13.5 mm
Solder
Micro SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:7500  
USD $:
0+
$0.00000