101-00306-82
Memory Card Connector, SIM, Push-Push, 6 Contacts, Copper Alloy, Gold Plated Contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin over Nickel | ||
| Surface Mount | ||
| 8 POS | ||
| 1 | ||
| -55 to 85 °C | ||
| 8 | ||
| 1.2700 mm | ||
| 27.85 mm | ||
| 20.4 x 27.85 x 1.95 mm | ||
| 1.95 mm | ||
| 20.4 mm | ||
| Solder | ||
| Mini SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |