10087607-10023LF
Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 10087607-10023LF
Secondary Manufacturer Part#: 10087607-10023LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| 240 POS | ||
| 2.0000 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |