10082378-11002TLF
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Straight | ||
| 1.57 mm | ||
| Copper Alloy | ||
| Gold | ||
| Matte Tin | ||
| 30 MOhm | ||
| 1.1 A | ||
| Through Hole | ||
| 2 | ||
| 2.0000 mm | ||
| 56 x 7.5 x 11.25 mm | ||
| 11.25 mm | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |