10075024-G01-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Plastic Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |