PDP SEO Portlet

10067847-001RLF

Memory Card Connector, SD, Push-Push, 11 Contacts, Copper Alloy, Gold Plated Contacts

Official logo for Amphenol
Manufacturer:Amphenol
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 10067847-001RLF
Secondary Manufacturer Part#: 10067847-001RLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10067847-001RLF is a 11-way surface-mount SD Card Connector with gold-plated copper alloy contacts. The connector with high temperature thermoplastic resin housing, matte tin on solder tail area.

  • Stainless steel shield

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic Resin|Stainless Steel
Straight
Copper Alloy
Gold Over Nickel
Receptacle
Black
Matte Tin Over Nickel
260 °C
0.5 A
Surface Mount
11 POS
1
-40 to 105 to 105 °C
29 mm
28.5 x 29 x 2.8 mm
2.8 mm
28.5 mm
10067847
Solder
SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $: