10061913-101CLF
Conn PCI Express Card 64 POS 1mm Solder ST SMD Tray
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 10061913-101CLF
Secondary Manufacturer Part#: 10061913-101CLF
- RoHS 10 Compliant
- Tariff Charges
- 1.56mm Board thickness
- 1.57mm Add-in PCB thickness
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCI Express Card | ||
| 1.57 mm | ||
| Nylon | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 64 | ||
| 10061913 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |