PDP SEO Portlet

10044403-101LF

Contact Socket Crimp ST Cable Mount T/R

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 10044403-101LF
Secondary Manufacturer Part#: 10044403-101LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Housing
Phosphor Bronze
Gold
Signal
Receptacle
Gold Over Nickel
20 mOhm
2 A
Cable Mount
-40 to 105 °C
0.76 um
5.9 x 1.9 x 1.85 mm mm
10044403
No
Crimp
24 to 22, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
0+
$0.00000