PDP SEO Portlet

10037908-101LF

Connector Accessories Straight Press Fit Zinc Alloy Yellow Chromate Finish

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 10037908-101LF
Secondary Manufacturer Part#: 10037908-101LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Guidance modules assure proper connector alignment prior to connector engagement and are suitable for backplane, coplanar or orthogonal midplane applications in Hard Metric environments. Modules fitting 20mm slot pitch complement AirMax 4-pair or 5-pair modules or ZipLine 6-pair signal modules. Modules fitting 17mm slot pitch complement AirMax 3-pair signal modules or can be used with taller signal modules to provide more clearance for airflow.

  • Rugged metal components fastened to boards with screws
  • 7.5mm Guide Blades carry maximum weight in small space
  • Free standing guidance components
  • 10.2mm modules have guidance, coding, and ESD clips
  • Hardware applications

Technical Attributes

Find Similar Parts

Description Value
18.6 mm
34.02 x 18.6 x 7.05 mm
7.05 mm
34.02 mm
Guide Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 7907006000
Schedule B: 8538907040
In Stock :  6840
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1800  Mult:360  
USD $: