10029449-001RLF
HDMI Connector, Type A, 30µ" Gold, 19 Contacts, Receptacle, PCB Mount, Surface Mount Right Angle"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Audio & Video Connectors, HDMI Connectors
Avnet Manufacturer Part #: 10029449-001RLF
Secondary Manufacturer Part#: 10029449-001RLF
- RoHS 10 Compliant
- Tariff Charges
The 10029449-001RLF is a HDMI type-A right angled HDMI Receptacle Connector with high-temperature resin housing.
- Horizontal Orientation
- Copper Alloy Contact
- Black Housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Surface Mount | ||
| 19 | ||
| 1 | ||
| -55 to 85 °C | ||
| 0.5000 mm | ||
| 9.9 mm | ||
| 16.2 x 9.9 x 6.1 mm mm | ||
| 6.1 mm | ||
| 16.2 mm | ||
| 10029449 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |