10028917-001LF
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC板, 背板连接器
Avnet Manufacturer Part #: 10028917-001LF
- RoHS 10 Compliant
- Tariff Charges
- Current rating to 80 amps for 1x2 or 2x2 modules
- Hard Metric (HM) Equipment Practice
- Layout compatible with ZipLine, AirMax VS andMillipacs®connector series
- 1x2, 2x2 or 2x3 contact configurations for backplane applications
- Standard-profile 1x2 and 2x2 right-angle modules extend 14.7mm above the PCB
- Lower-profile 2x2 and 2x3 modules stand only 11.5mm above board
- Options for first-mate/last-break sequencing, 2 mating lengths available
- Protected Backplane connector UL 60950 Compliant (Finger Probe)
- Options for 1x2 or 2x2 Co-planar applications
- Press-fit termination
- Compatible with lead-free processing temperatures
- Number of Contacts: 4
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
| HTSN: | 85369090 |
| Schedule B: | 85369090 |