034-1030-12G
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 034-1030-12G
Secondary Manufacturer Part#: 034-1030-12G
- RoHS 10 Compliant
- Tariff Charges
The 034-1030-12G from Amphenol RF is a HD BNC PC Through Hole Mount Right-Angle Bulkhead Jack for 1.58mm (0.062") PCB thickness and 3mm (0.118"") max. panel thickness. This 75-ohm high-definition PCB connector is designed for 12G-SDI video applications and provides a crystal clear signal transmission on a single channel."
- 12 Gb/s performance per SMPTE standard
- One channel for 4K or Ultra-HD quality
- Familiar BNC 2-stud bayonet coupling mechanism
- Nickel-plated front body, cap and spanner nut
- Gold-plated brass rear body
- Gold-plated phosphor bronze contact
- Impedance is 75 ohm
- Frequency range is DC-18GHz
- Min. dielectric withstanding voltage is 1000Vrms
- Temperature range from -65°C to +165°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Right Angle Bulkhead Jack | ||
| PCB Mount | ||
| HD BNC Coaxial | ||
| Brass | ||
| Gold | ||
| 18 GHz | ||
| 75 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.10 |
| Schedule B: | 8536.69.40.10 |