031-6395
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, 0.047" Conformable"
Click image to enlarge
Manufacturer:Amphenol
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 031-6395
Secondary Manufacturer Part#: 031-6395
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047" Conformable, 0.047"" Semi Rigid" | ||
| Solder | ||
| Straight Bulkhead Jack | ||
| Cable Mount | ||
| TNC Coaxial | ||
| Beryllium Copper | ||
| Gold | ||
| 2 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |