PDP SEO Portlet

000-47000

RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm

Official logo for Amphenol
Manufacturer:Amphenol
Avnet Manufacturer Part #: 000-47000
Secondary Manufacturer Part#: 000-47000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight jack-jack panel mount 50O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are availa

  • Bayonet coupling mechanism provides quick mating and unmating
  • 50O impedance designs allow customers to match system requirements
  • 50O connectors are intermateable
  • Four grades of connectors are available for military, industr

Technical Attributes

Find Similar Parts

Description Value
Straight
Panel Mount
Beryllium Copper|Phosphor Bronze
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: