XCZU63DR-L2FFVE1156I3991
Power Film Capacitor, 0.022 uF, 650 V, 1.6 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:AMD
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: XCZU63DR-L2FFVE1156I3991
Secondary Manufacturer Part#: XCZU63DR-L2FFVE1156I3991
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Double Metallized PP | ||
| 3000 V/us | ||
| 0.029 Ohm | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 110 °C | ||
| -55 °C | ||
| 66 A | ||
| 15 mm | ||
| 26.5 mm | ||
| R76 Series | ||
| 6 mm | ||
| AEC-Q200 | ||
| 4 A | ||
| 650 V | ||
| 1.6 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.a |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |