PDP SEO Portlet

XCZU2EG-1SFVC784I

FPGA Zynq UltraScale+ Family 103320 Cells 20nm Technology 0.85V 784-Pin FCBGA Tray

Official logo for AMD
Manufacturer:AMD
Product Category: 可编辑逻辑, FPGA
Avnet Manufacturer Part #: XCZU2EG-1SFVC784I
Secondary Manufacturer Part#: XCZU2EG-1SFVC784I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Zynq UltraScale+™ MPSoCs are available in -3, -2, -1 speed grades, with -3E devices having the highest performance. The -2LE and -1LI devices can operate at a VccINT voltage at 0.85V or 0.72V and are screened for lower maximum static pow

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
103, 320
784
252
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000