XCZU11EG-2FFVC1760E3991
SoC 64/32-Bit ARM Cortex-A53/ARM Cortex-R5F RISC 1500MHz/600MHz 7Core 1760-Pin FCBGA Box/Tray
Manufacturer:AMD
Product Category:
处理器, SOC - 片上系统处理器
Avnet Manufacturer Part #: XCZU11EG-2FFVC1760E3991
Secondary Manufacturer Part#: XCZU11EG-2FFVC1760E3991
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64|32 Bit | ||
| ARM Cortex-A53|ARM Cortex-R5F | ||
| 1.8|2.5|3.3 V | ||
| RISC | ||
| CAN|Ethernet|Serial I2C|SPI|UART|USB | ||
| Yes | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 1500|600 MHz | ||
| Surface Mount | ||
| 4 | ||
| 7 | ||
| 0.85 V | ||
| 0 to 100 °C | ||
| 1760FCBGA | ||
| 1760 | ||
| FPGA|Microcontroller | ||
| 42.5 x 42.5 x 3.01 mm | ||
| 256 KB | ||
| Extended | ||
| FCBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.a |
| HTSN: | null |
| Schedule B: | null |