PDP SEO Portlet

XCKU3P-2FFVB676E5392

NOR Flash 128Mbit 16M X 8bit SPI 3V 8-Pin SOIC

Official logo for AMD
Manufacturer:AMD
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: XCKU3P-2FFVB676E5392
Secondary Manufacturer Part#: XCKU3P-2FFVB676E5392
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
Tin-Silver-Copper
260 °C
0.876 V
0.825 V
Surface Mount
4
676
0 to 100 °C
676FCBGA
676
27 x 27 x 2.81 mm
No
Extended Industrial
FCBGA
876 mV
825 mV
850 mV
0.85 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
0+
$0.00000