XCKU3P-2FFVB676E
FPGA, Kintex UltraScale+, 162720 Blocks, 355950 Macrocells, 12700Kbit, 0.85V Core, FCBGA-676, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU3P-2FFVB676E
Secondary Manufacturer Part#: XCKU3P-2FFVB676E
- RoHS 10 Compliant
- Tariff Charges
XCKU3P-2FFVB676E is a Kintex UltraScale+ FPGA IC. It features increased performance and on-chip UltraRAM memory to reduce BOM cost. The ideal mix of high-performance peripherals and cost-effective system implementation. Kintex UltraScale+ FPGA has numerous power options that deliver the optimal balance between the required system performance and the smallest power envelope.
- 355,950 system logic cells
- 325,440 CLB flip-flops
- 162,720 CLB LUTs
- 4.7Mb maximum distributed RAM
- 12.7Mb block RAM
- 48 UltraRAM blocks, 13.5Mb UltraRAM
- 1,368 DSP slices, 1 PCIe Gen3 x16 and Gen4 x8
- 676-pin FCBGA package
- Extended temperature range from 0°C to +100°C
- 32.75Gb/s maximum transceiver speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 355, 950 | ||
| 676 | ||
| 304 | ||
| 100 °C | ||
| 0 °C | ||
| Kintex UltraScale+ XCKU3P | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |