PDP SEO Portlet

XCKU11P-1FFVD900I

FPGA Kintex UltraScale+ Family 653100 Cells 20nm 0.85V 900-Pin FCBGA Tray

Official logo for AMD
Manufacturer:AMD
Product Category: 可编辑逻辑, FPGA
Avnet Manufacturer Part #: XCKU11P-1FFVD900I
Secondary Manufacturer Part#: XCKU11P-1FFVD900I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx® Kintex® UltraScale+™ FPGAs are available in -3, -2, -1 speed grades, with -3E devices having the highest performance. The -2LE and -1LI devices can operate at a VCCINT voltage at 0.85V or 0.72V and provide lower maximum static power. When o

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
653100
900
408
100 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: 8525601050
Schedule B: 8525601025
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000