XCKU060-1FFVA1156C
FPGA, KIntex UltraScale, MMCM, PLL, 520 I/O's, 630 MHz, 725550 Cells, 922-979 mV, FCBGA-1156, NCNR
- RoHS 10 Compliant
- Tariff Charges
XCKU060-1FFVA1156C is a Kintex™ UltraScale FPGA. Kintex™ UltraScale FPGA is a high-performance with a focus on price/performance, using both monolithic and stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost. The family is ideal for packet processing in 100G networking and data centre applications as well as DSP-intensive processing needed in next- generation medical imaging, 8k4k video, and heterogeneous wireless infrastructure.
- Slowest speed grade (-1) with 0 to 85°C temperature range
- 725,550 system logic cells, 663,360CLB flip flops
- 331,680 CLB LUTs
- 9.1Mb maximum distributed RAM
- 1,080 block RAM blocks and 38.0Mb block RAM
- 12 CMTs (1 MMCM, 2 PLLs) and 48 I/O DLLs
- 520 maximum HP I/Os, 104 maximum HR I/Os
- 2,760 DSP slices and 3 PCIe Gen3 x8
- 32 GTH 16.3 Gb/s transceivers
- Available in 1156 pin FCBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 580, 440 | ||
| 1156 | ||
| 520 | ||
| 85 °C | ||
| 0 °C | ||
| Kintex UltraScale XCKU060 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |