XCKU040-1FFVA1156I
FPGA, Kintex UltraScale, MMCM, PLL, 520 I/O's, 630 MHz, 530250 Cells, 922-979 mV, FCBGA-1156, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU040-1FFVA1156I
Secondary Manufacturer Part#: XCKU040-1FFVA1156I
- RoHS 10 Compliant
- Tariff Charges
XCKU040-1FFVA1156I is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Slowest speed grade
- 530K logic cells and 21.1Mb block RAM
- Features 520 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 20 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 1156 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 424, 200 | ||
| 1156 | ||
| 520 | ||
| 100 °C | ||
| -40 °C | ||
| Kintex UltraScale XCKU040 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |