PDP SEO Portlet

XCKU035-1FBVA900C

FPGA Kintex UltraScale 355474 Cells 20nm Technology 0.95V 900-Pin FC-BGA

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU035-1FBVA900C
Secondary Manufacturer Part#: XCKU035-1FBVA900C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XCKU035-1FBVA900C is a high-performance Kintex® UltraScale FPGA. This FPGA with a focus on price/performance, using both monolithic and next-generation stacked silicon interconnect (SSI) technology. High DSP and block RAM-to-logic ratios and next-generation transceivers, combined with low-cost packaging, enable an optimum blend of capability and cost.

  • Internal supply voltage range from 0.922V to 0.979V
  • Quiescent VCCINT supply current of 998mA at 0.95V
  • Slowest speed grade
  • Flip-chip with 1.0mm ball pitch and bare-die
  • 900 pin FCBGA package and commercial temperature range from 0°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
355, 474
900
468
100 °C
0 °C
Kintex UltraScale XCKU035
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000