XCKU025-1FFVA1156C
FPGA Kintex UltraScale 318150 Cells 20nm Technology 0.95V 1156-Pin FC-BGA Tray
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XCKU025-1FFVA1156C
Secondary Manufacturer Part#: XCKU025-1FFVA1156C
- RoHS 10 Compliant
- Tariff Charges
XCKU025-1FFVA1156C is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Slowest speed grade
- 318K logic cells and 12.7Mb block RAM
- Features 312 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 12 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 1156 pin FCBGA package
- Operating temperature range from 0°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 318, 150 | ||
| 1156 | ||
| 312 | ||
| 85 °C | ||
| 0 °C | ||
| Kintex UltraScale XCKU025 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |