XCF32PFSG48C4307
Configuration PROM 33MHz 1.8V 48-Pin TFBGA Box/Tray
Manufacturer:AMD
Product Category:
Programmable Logic, Other Programmable Logic
Avnet Manufacturer Part #: XCF32PFSG48C4307
Secondary Manufacturer Part#: XCF32PFSG48C4307
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Configuration PROM | ||
| Matte Tin | ||
| 260 °C | ||
| 33 MHz | ||
| Surface Mount | ||
| 3 | ||
| 1.8 V | ||
| -40 to 85 °C | ||
| 48TFBGA | ||
| 48 | ||
| 8 x 9 x 0.86 mm | ||
| Industrial | ||
| TFBGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | null |
| Schedule B: | null |