XC7Z035-L2FFG900I
FPGA Zynq-7000 Family 275000 Cells 28nm Technology 1V 900-Pin FC-BGA
Click image to enlarge
Manufacturer:AMD
Product Category:
处理器, SOC - 片上系统处理器
Avnet Manufacturer Part #: XC7Z035-L2FFG900I
Secondary Manufacturer Part#: XC7Z035-L2FFG900I
- RoHS 10 Compliant
- Tariff Charges
The Zynq®-7000 family is based on the Xilinx All Programmable SoC architecture. These products integrate a feature-rich dual-core ARM® Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 CPUs are the heart of the PS and also include on-chip memory, external memory interfaces, and a rich set of peripheral connectivity interfaces.
- Dual-core ARM® Cortex™-A9 Based Application Processor Unit (APU)
- 2.5 DMIPS/MHz per CPU
- CPU frequency: Up to 1 GHz
- Coherent multiprocessor support
- ARMv7-A architecture
- TrustZone® security
- Thumb®-2 instruction set
- Jazelle® RCT execution Environment Architecture
- NEON™ media-processing engine
- Single and double precision Vector Floating Point Unit (VFPU)
- CoreSight™ and Program Trace Macrocell (PTM)
- Timer and Interrupts
- 32 KB Level 1 4-way set-associative instruction and data caches (independent for each CPU)
- 512 KB 8-way set-associative Level 2 cache (shared between the CPUs)
- Byte-parity support
- On-chip boot ROM
- 256 KB on-chip RAM (OCM)
- Byte-parity support
- Multiprotocol dynamic memory controller
- 16-bit or 32-bit interfaces to DDR3, DDR3L, DDR2, or LPDDR2 memories
- ECC support in 16-bit mode
- 1GB of address space using s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 900 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |