XC7Z030-3FBG676E
SOC - System On Chip Processor, Zynq-7000, ARM Cortex-A9F, 1 GHz, FCBGA, 676 Pins
Click image to enlarge
Manufacturer:AMD
Product Category:
Processors, SOC - System On Chip Processors
Avnet Manufacturer Part #: XC7Z030-3FBG676E
Secondary Manufacturer Part#: XC7Z030-3FBG676E
- RoHS 10 Compliant
- Tariff Charges
XC7Z030-3FBG676E is a Zynq®-7000 SoC. The Zynq®-7000 SoC is based on the Xilinx All Programmable SoC architecture. It integrates a feature-rich dual-core ARM® Cortex™-A9 processing system (PS) and 28nm Xilinx programmable logic (PL) in a single device. The ARM Cortex-A9 forms the core of the PS and is complemented by on-chip memory, external memory interfaces, and a wide range of peripheral connectivity options. This device is ideal for applications in industrial automation, medical, automotive, and communications.
- Dual-core ARM Cortex-A9 MPCore™ with CoreSight™
- Speed grade (-3)
- Kintex®-7 FPGA fabric with approximately 125K logic cells for custom logic integration
- Supports DDR2/DDR3/DDR3L/LPDDR2 with integrated memory controller
- Includes USB 2.0 OTG, Gigabit Ethernet, SD/SDIO, CAN, UART, SPI, and I2C
- On-chip 256KB RAM and 32KB L1 cache, 512KB L2 cache for fast data access
- AXI interconnect and 8-channel DMA for efficient PS to PL data transfers
- Secure boot with AES, SHA-256 encryption, and RSA authentication support
- Available in 676 pin FCBGA package
- Operating temperature range from 0°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex-A9F | ||
| 1 GHz | ||
| FCBGA | ||
| Zynq-7000 | ||
| XC7Z030 | ||
| 676 | ||
| Zynq-7000 Family XC7Z030 Series SoC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |