XC7Z012S-2CLG485I
FPGA Zynq-7000 Family 55000 Cells 766MHz 28nm 1V 485-Pin WCBGA Tray
- RoHS 10 Compliant
- Tariff Charges
The Xilinx Zynq®-7000 All Programmable SoC (AP SoC) family integrates software programmability of an ARM® based processor with hardware programmability of FPGA enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP and mixed signal functionality on a single device. Available in single-core Zynq®-7000S and dual-core Zynq®-7000 devices. Zynq®-7000S devices feature single core ARM® Cortex™-A9 processor mated with 28nm Artix®-7 based programmable logic representing lowest cost entry point to the scalable Zynq®-7000 platform. Ideal for industrial IoT applications such as motor control and embedded vision. Zynq®-7000 devices are equipped with dual-core ARM® Cortex™-A9 processors integrated with 28nm Artix®-7 or Kintex®-7 based programmable logic (up to 6.6M logic cells of logic and 12.5Gb/s transceivers) for excellent performance-per-watt, maximum design flexibility and to enable highly differentiated designs for wide range of embedded applications.
- Available in -3, -2, -2L, -1, -1L speed grades and commercial/ industrial/ extended temperature
- 2.5DMIPS/MHz per CPU, 1GHz CPU frequency, ARMv7-A and Jazelle RCT execution environment architecture
- NEON™ media processing engine, vector floating point unit, CoreSight™ and program trace macrocell
- 32KB instruction, 32KB data per processor L1 cache, 512KB L2 cache, 256KB on-chip memory
- DDR3, DDR3L, DDR2, LPDDR2 external memory support and 2 x quad-SPI, NAND, NOR static memory support
- 8-channel DMA controller, 2 x UART, 2 x CAN 2.0B, 2 x I2C, 2 x SPI, 4 x 32b GPIO peripherals
- 2 x USB 2.0 (OTG), 2 x tri-mode gigabit Ethernet, 2 x SD/SDIO key peripherals
- RSA authentication, AES and SHA 256bit decryption and authentication for secure boot
- Zynq®-7000 AP SoC provides smarter, optimized and most secure solution
- Unmatched integration, performance and power, proven productivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WCBGA | ||
| Surface Mount | ||
| 55000 | ||
| 485 | ||
| 150 | ||
| 100 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8525601025 |