XC7S15-1FTGB196I
FPGA, Spartan-7, 2000 Blocks, 12800 Macrocells, 360Kbit RAM, 0.95-1.05V Core Supply, CSBGA-196, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S15-1FTGB196I
Secondary Manufacturer Part#: XC7S15-1FTGB196I
- RoHS 10 Compliant
- Tariff Charges
XC7S15-1FTGB196I is a Spartan®-7 FPGA IC. The Spartan®-7 FPGA IC is optimized for low cost, minimal power consumption, and high I/O performance. Housed in a compact, low-cost package, it is ideal for designs requiring the smallest PCB footprint and efficient resource use in embedded and consumer applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 12800 logic cells, 100 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 196 pin CSBGA package
- Operating temperature range from -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSBGA | ||
| Surface Mount | ||
| 12, 800 | ||
| 196 | ||
| 100 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Spartan-7 XC7S15 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8525601050 |
| Schedule B: | 8525601025 |