PDP SEO Portlet

XC7S15-1CPGA196C

FPGA Spartan-7 Family 12800 Cells 28nm Technology 1V 196-Pin CSBGA Tray

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S15-1CPGA196C
Secondary Manufacturer Part#: XC7S15-1CPGA196C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7S15-1CPGA196C is a Spartan®-7 FPGA IC. The Spartan®-7 FPGA IC is optimized for low cost, minimal power consumption, and high I/O performance. Housed in a compact, low-cost package, it is ideal for designs requiring the smallest PCB footprint and efficient resource use in embedded and consumer applications.

  • Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
  • Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
  • 12800 logic cells, 100 I/O's
  • Dual 12bit XADC with on-chip thermal and supply sensors
  • 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
  • I/O voltage range from 1.2V to 3.3V
  • Available in 196 pin CSBGA package
  • Operating temperature range from 0°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
CSBGA
Surface Mount
12, 800
196
100
85 °C
0 °C
28nm (HKMG)
Spartan-7 XC7S15
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000