XC7S100-2FGGA676I
FPGA, Spartan-7 XC7S100, 102400 Cells, 400 I/O's, 676 Pins, FPBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S100-2FGGA676I
Secondary Manufacturer Part#: XC7S100-2FGGA676I
- RoHS 10 Compliant
- Tariff Charges
XC7S100-2FGGA676I is a Spartan®-7 FPGA IC. The Spartan®-7 FPGA IC is optimized for low cost, minimal power consumption, and high I/O performance. Housed in a compact, low-cost package, it is ideal for designs requiring the smallest PCB footprint and efficient resource use in embedded and consumer applications.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 102400 logic cells, 400 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 676 pin FPBGA package
- Operating temperature range from -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flash based FPGA | ||
| FPBGA | ||
| Surface Mount | ||
| 102400, 400 | ||
| 676 | ||
| 400 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Spartan-7 XC7S100 Series | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |