XC7S100-2FGGA484C
FPGA, Spartan-7, 16000 Blocks, 102400 Macrocells, 4320Kbit RAM, 950mV to 1.05V Core, FPBGA-484, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7S100-2FGGA484C
Secondary Manufacturer Part#: XC7S100-2FGGA484C
- RoHS 10 Compliant
- Tariff Charges
XC7S100-2FGGA484C is a Spartan®-7 FPGA IC. The Spartan®-7 FPGA IC is optimized for low cost, minimal power consumption, and high I/O performance. Housed in a compact, low-cost package, it is ideal for designs requiring the smallest PCB footprint and efficient resource use in embedded and consumer applications.
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 102400 logic cells, 338 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 484 pin FPBGA package
- Operating temperature range from 0°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FPBGA | ||
| Surface Mount | ||
| 102, 400 | ||
| 484 | ||
| 338 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Spartan-7 XC7S100 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 8525601050 |
| Schedule B: | 8525601025 |