XC7K325T-1FFG900I
FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 900-Pin FC-BGA
- RoHS 10 Compliant
- Tariff Charges
The Xilinx Kintex®-7 FPGA family provide your designs with the best price/performance/watt at 28nm while giving you high DSP ratios, cost effective packaging and support for mainstream standards like PCIe® Gen3 and 10gigabit Ethernet. Optimized for best price-performance with a 2X improvement compared to previous generation enabling a new class of FPGAs. It features up to 478K logic cells, 34Mb block RAM, 1920 DSP slices, 2845 GMAC/s DSP performance, 32 transceivers, 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth, x8 Gen2 PCIe interface, 500 I/O pins, VCXO component, advanced extensible interface 4 (AXI4) IP, agile mixed signal (AMS) integration and 1.2 to 3.3V I/O voltage. The Kintex®-7 family ideal for applications including 3G and 4G wireless, flat panel displays and video over IP solutions.
- -3, -2, -1, -1L, -2L speed grade options with 0 to 85°C/0°C to 100°C/-40°C to 100°C temperatures
- Programmable system integration, increased system performance, BOM cost reduction
- Total power reduction (50% lower power than previous generation 40nm devices)
- Accelerated design productivity, scalable optimized architecture, comprehensive tools and IP
- State-of-the-art, high performance, low power (HPL), 28nm, high-k metal gate (HKMG) technology
- Powerful clock management tiles combining phase-locked loop and mixed-mode clock manager blocks
- Lidless flip chip and high performance flip-chip package options
- Kintex®-7 FPGA provides high speed serial connectivity with built-in multi gigabit transceivers
- User configurable analogue interface (XADC), real 6-input lookup table (LUT) technology
- High performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 326, 80 | ||
| 900 | ||
| 350 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Kintex-7 XC7K325T | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |