PDP SEO Portlet

XC7K160T-2FFG676C

FPGA, KIntex-7, MMCM, PLL, 400 I/O's, 470.37 MHz, 162240 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K160T-2FFG676C
Secondary Manufacturer Part#: XC7K160T-2FFG676C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7K160T-2FFG676C is a Kintex®-7 family Field Programmable Gate Array (FPGA). This- Kintex®-7- family is optimized for best price-performance with a 2X improvement compared to previous generation, enabling a new class of FPGAs. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.

  • Mid speed grade (-2) with 0 to 85°C temperature range
  • 162,240 logic cell
  • Configurable Logic Blocks (CLBs): 25,350 slices, 2188Kb max distributed RAM
  • Block RAM blocks: 650 x 18Kb, 325 x36Kb and 11700Kb max
  • 600 DSP slices, 8 CMTs, 1 PCIe, 8 GTXs, 1 XADC block
  • 8 total I/O banks, 400 max user I/O
  • I/O Voltage range from 1.2V to 3.3V
  • Quickly deploy embedded processing with MicroBlaze™ processor
  • Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
  • Available in 676 pin FCBGA package

Technical Attributes

Find Similar Parts

Description Value
BGA
Surface Mount
162, 240
676
250
85 °C
0 °C
28nm (HKMG)
Kintex-7 XC7K160T
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000