PDP SEO Portlet

XC7K160T-2FBG676I

FPGA, Kintex-7, MMCM, PLL, 250 I/O's, 710 MHz, 162240 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K160T-2FBG676I
Secondary Manufacturer Part#: XC7K160T-2FBG676I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7K160T-2FBG676I is a Kintex-7 FPGA that addresses the complete range of system requirements, ranging from low cost, small form factor, cost-sensitive, high-volume applications to ultra high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. The 7 series device is the programmable silicon foundation for targeted design platforms that enable designers to focus on innovation from the outset of their development cycle. It shares a scalable, optimized fourth-generation Advanced Silicon Modular Block (ASMBL™) column-based architecture that reduces system development and deployment time with simplified design portability.

  • Twice the price-performance, lower cost
  • Memory controller innovations, high-speed PCI express hard and soft IP
  • Maximize connectivity and stay within budget, half the power consumption
  • HPL process cuts power in half compared to alternative 28nm high performance (HP) process
  • Additional power reductions from intelligent clock gating and 5th generation partial reconfiguration
  • Reduce total cost of ownership with ability to scale and reuse designs from picocell to macrocell
  • Industrial temperature range from -40°C to +100°C, 676-pin FCBGA package
  • 162,240 logic cells, 600 DSP slices
  • 25,350 slices, 2,188KB max distributed RAM configurable logic blocks (CLBs)
  • 8 CMTs, 1 PCIe, 8 GTXs, 1 XADC blocks, 8 total I/O banks, 400 max user I/O

Technical Attributes

Find Similar Parts

Description Value
Lidless FCBGA
Surface Mount
162, 240
676
250
100 °C
-40 °C
28nm (HKMG)
Kintex-7 XC7K160T
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000