XC7K160T-2FBG484C
FPGA, Kintex-7, MMCM, PLL, 185 I/O's, 710 MHz, 162240 Cells, 970 mV to 1.03 V, FCBGA-484, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K160T-2FBG484C
Secondary Manufacturer Part#: XC7K160T-2FBG484C
- RoHS 10 Compliant
- Tariff Charges
XC7K160T-2FBG484C is a Kintex®-7 FPGA IC. The Kintex®-7 FPGA IC is optimized for the best price-performance ratio, offering up to 2× improvement over previous-generation devices. It enables a new class of high-efficiency FPGAs ideal for applications requiring scalable performance and cost-effective processing.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 162240 logic cells, 185 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 484 pin FCBGA package
- Operating temperature range from 0°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lidless FCBGA | ||
| Surface Mount | ||
| 162, 240 | ||
| 484 | ||
| 185 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Kintex-7 XC7K160T | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |