PDP SEO Portlet

XC7K160T-1FBG676I

FPGA, KIntex-7, MMCM, PLL, 400 I/O's, 400 MHz, 162240 Cells, 970 mV to 1.03 V, FCBGA-676, NCNR

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7K160T-1FBG676I
Secondary Manufacturer Part#: XC7K160T-1FBG676I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Xilinx Kintex®-7 FPGA family provide your designs with the best price/performance/watt at 28nm while giving you high DSP ratios, cost effective packaging and support for mainstream standards like PCIe® Gen3 and 10gigabit Ethernet. Optimized for best price-performance with a 2X improvement compared to previous generation enabling a new class of FPGAs. It features up to 478K logic cells, 34Mb block RAM, 1920 DSP slices, 2845 GMAC/s DSP performance, 32 transceivers, 12.5Gb/s transceiver speed, 800Gb/s serial bandwidth, x8 Gen2 PCIe interface, 500 I/O pins, VCXO component, advanced extensible interface 4 (AXI4) IP, agile mixed signal (AMS) integration and 1.2 to 3.3V I/O voltage. The Kintex®-7 family ideal for applications including 3G and 4G wireless, flat panel displays and video over IP solutions.

  • -3, -2, -1, -1L, -2L speed grade options with 0 to 85°C/0°C to 100°C/-40°C to 100°C temperatures
  • Programmable system integration, increased system performance, BOM cost reduction
  • Total power reduction (50% lower power than previous generation 40nm devices)
  • Accelerated design productivity, scalable optimized architecture, comprehensive tools and IP
  • State-of-the-art, high performance, low power (HPL), 28nm, high-k metal gate (HKMG) technology
  • Powerful clock management tiles combining phase-locked loop and mixed-mode clock manager blocks
  • Lidless flip chip and high performance flip-chip package options
  • Kintex®-7 FPGA provides high speed serial connectivity with built-in multi gigabit transceivers
  • User configurable analogue interface (XADC), real 6-input lookup table (LUT) technology
  • High performance SelectIO™ technology with support for DDR3 interfaces up to 1866Mb/s

Technical Attributes

Find Similar Parts

Description Value
Lidless FCBGA
Surface Mount
162, 240
676
250
100 °C
-40 °C
28nm (HKMG)
Kintex-7 XC7K160T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000