XC7K160T-1FBG484C
FPGA, KIntex-7, MMCM, PLL, 285 I/O's, 400 MHz, 162240 Cells, 970 mV to 1.03 V, FCBGA-484, NCNR
- RoHS 10 Compliant
- Tariff Charges
XC7K160T-1FBG484C is a Kintex®-7 family Field Programmable Gate Array (FPGA). This- Kintex®-7- family is optimized for best price-performance with a 2X improvement compared to previous generation, enabling a new class of FPGAs. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.
- Slowest speed grade (-1) with 0 to 85°C temperature range
- 162,240 logic cell
- Configurable Logic Blocks (CLBs): 25,350 slices, 2188Kb max distributed RAM
- Block RAM blocks: 650 x 18Kb, 325 x36Kb and 11700Kb max
- 600 DSP slices, 8 CMTs, 1 PCIe, 8 GTXs, 1 XADC block
- 8 total I/O banks, 400 max user I/O
- I/O Voltage range from 1.2V to 3.3V
- Quickly deploy embedded processing with MicroBlaze™ processor
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- Available in 484 pin FCBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Lidless FCBGA | ||
| Surface Mount | ||
| 162, 240 | ||
| 484 | ||
| 185 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Kintex-7 XC7K160T | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |