XC7A50T-2CSG325C
FPGA, Artix-7, MMCM, PLL, 150 I/O's, 628 MHz, 52160 Cells, 950 mV to 1.05 V, CSBGA-325, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A50T-2CSG325C
Secondary Manufacturer Part#: XC7A50T-2CSG325C
- RoHS 10 Compliant
- Tariff Charges
XC7A50T-2CSG325C is a Artix™ 7 FPGA. The Artix™ 7 device provides high-performance-per-watt fabric, transceiver line rates, DSP processing, and AMS integration in a cost-optimized FPGA. Featuring the MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, the family is the best value for a variety of cost and power-sensitive applications including software-defined radio, machine vision cameras, and low-end wireless backhaul.
- 52,160 logic cell, 8150 slices, 65200 CLB flip-flops
- 600Kb maximum distributed RAM and 2700Kb total block RAM
- 250 maximum single ended I/O, 120 DSP slices
- 4 GTP transceivers (6.6Gb/s max rate)
- 65% lower static and 50% lower power than 45nm generation devices
- Scalable optimized architecture, comprehensive tools and IP
- Mid speed grade
- 325 pin CSBGA package
- Commercial temperature grade
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flash based FPGA | ||
| CSBGA | ||
| Surface Mount | ||
| 52160, 160 | ||
| 325 | ||
| 150 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Artix-7 XC7A50T Series | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |