PDP SEO Portlet

XC7A35T-1FGG484C

FPGA, Artix-7, MMCM, PLL, 250 I/O's, 464 MHz, 33280 Cells, 950 mV to 1.05 V, FBGA-484, NCNR

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A35T-1FGG484C
Secondary Manufacturer Part#: XC7A35T-1FGG484C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A35T-1FGG484C is an Xilinx Artix®-7 FPGA. This- Artix®-7 Family is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and- 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.

  • Slowest speed grade (-1) with 0 to 85°C temperature range
  • 33,280 logic cell
  • Configurable Logic Blocks (CLBs): 5,200 slices, 400Kb max distributed RAM
  • Block RAM blocks: 100 x 18Kb, 50 x36Kb and 1800Kb max
  • 90 DSP48E1 slices, 5 CMTs, 1 PCIe, 4GTPs, 1 XADC block
  • 5 total I/O banks, 250 max user I/O
  • I/O Voltage range from 1.2V to 3.3V
  • Quickly deploy embedded processing with MicroBlaze™ processor
  • Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
  • Available in 484 pin FBGA package

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
FBGA
Surface Mount
33, 280
484
100
85 °C
0 °C
28nm (HKMG)
Artix-7 XC7A35T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000