XC7A25T-1CSG325C
FPGA, Artix-7 Series, SRAM, 23360 Logic Cells, 150 I/Os, 325 Pins, CSBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A25T-1CSG325C
Secondary Manufacturer Part#: XC7A25T-1CSG325C
- RoHS 10 Compliant
- Tariff Charges
XC7A25T-1CSG325C is an Artix®-7 FPGA. It is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. It provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866Mb/s
- Quickly deploy embedded processing with MicroBlaze™ processor
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 1,066Mb/s memory interface
- 1.2V–3.3V I/O voltage
- 23,360 logic cells
- 3,650 slices, 313Kb max distributed RAM Configurable Logic Blocks (CLBs)
- CSBGA-325 package
- Commercial temperature range from 0 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| CSBGA | ||
| Surface Mount | ||
| 23,360 | ||
| 325 | ||
| 150 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Artix-7 Series | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |