XC7A200T-1FFG1156I
FPGA Artix-7 Family 215360 Cells 28nm Technology 1V 1156-Pin FC-BGA
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A200T-1FFG1156I
Secondary Manufacturer Part#: XC7A200T-1FFG1156I
- RoHS 10 Compliant
- Tariff Charges
XC7A200T-1FFG1156I is an Artix®-7 FPGA IC. It addresses the completely range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low-power applications requiring serial transceivers and high DSP and logic throughput. It provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth
- x4 Gen2 PCIe interface, 1,066Mb/s memory interface
- 1.2V to 3.3V I/O voltage
- 215,360 logic cells
- 33,650 slices, 2,888KB max distributed RAM configurable logic blocks (CLBs)
- 730 (18KB), 365 (36KB), 13,140 max (KB) block RAM blocks
- 1156-pin FCBGA package
- Industrial temperature range from -40°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 215, 360 | ||
| 1156 | ||
| 500 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Artix-7 XC7A200T | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |