XC7A200T-1FFG1156C
FPGA, Artix-7, MMCM, PLL, 500 I/O's, 464 MHz, 215360 Cells, 950 mV to 1.05 V, FCBGA-1156, NCNR
- RoHS 10 Compliant
- Tariff Charges
The Xilinx Artix®-7 FPGA family provide highest performance-per-watt fabric, transceiver line rates, DSP processing and AMS integration in a cost optimized FPGA. Featuring MicroBlaze™ soft processor and 1,066Mb/s DDR3 support, the family is best value for variety of cost and power sensitive applications including software defined radio, machine vision cameras and low end wireless backhaul. It is optimized for low power applications requiring serial transceivers, high DSP and logic throughput. It features up to 215K logic cells, 13Mb BRAM, 740 DSP slices, 929 GMAC/s, 16 transceivers, 6.6Gb/s transceiver speed, 211Gb/s serial bandwidth, x4 Gen2 PCIe interface and 500 I/O pins. Artix®-7 FPGA supports wide variety of configuration options including support for commodity memories, 256bit AES encryption with HMAC/SHA-256 authentication and built-in SEU detection and correction. It meets needs of size, weight, power and cost (SWaP-C) sensitive markets like avionics and communications.
- -3, -2, -1, -1L, -2L speed grade options with 0 to 85°C/0°C to 100°C/-40°C to 100°C temperatures
- Artix®-7 features programmable system integration, increased system performance, BOM cost reduction
- Total power reduction (65% lower static and 50% lower power than 45nm generation devices)
- Accelerated design productivity, scalable optimized architecture, comprehensive tools and IP
- State-of-the-art, high performance, low power (HPL), 28nm, high-k metal gate (HKMG) technology
- Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
- AXI IP, analogue mixed signal integration and Low cost, wire bond, lidless flip-chip package options
- 1.2V to 3.3V I/O voltage, high speed serial connectivity with built-in multi gigabit transceivers
- Artix®-7 FPGA has user configurable analogue interface and real 6-input lookup table technology
- High performance SelectIO™ technology with support for
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 215, 360 | ||
| 1156 | ||
| 500 | ||
| 85 °C | ||
| 0 °C | ||
| 28nm (HKMG) | ||
| Artix-7 XC7A200T | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |