XC7A100T-1FGG676I
FPGA, Artix-7, MMCM, PLL, 300 I/O's, 464 MHz, 101440 Cells, 950 mV to 1.05 V, FCBGA-676, NCNR
Click image to enlarge
Manufacturer:AMD
Product Category:
Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A100T-1FGG676I
Secondary Manufacturer Part#: XC7A100T-1FGG676I
- RoHS 10 Compliant
- Tariff Charges
XC7A100T-1FGG676I is an Artix®-7 FPGA IC. The Artix®-7 FPGA IC is optimized for low-power applications that demand serial transceivers, high DSP performance, and logic throughput. It offers the lowest total bill of materials cost, making it ideal for high-throughput, cost-sensitive system designs.
- Built on 28nm high-performance, low-power (HPL) process using high-k metal gate (HKMG) technology
- Advanced FPGA logic using 6-input LUTs, configurable as distributed memory for high performance
- 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Powerful CMTs with PLL and MMCM blocks enable precise, low-jitter, flexible clock management
- 101440 logic cells, 300 I/O's
- Dual 12bit XADC with on-chip thermal and supply sensors
- 256-bit AES encryption with HMAC/SHA-256 and built-in SEU detection and correction
- I/O voltage range from 1.2V to 3.3V
- Available in 676 pin FCBGA package
- Operating temperature range from -40°C to 100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| BGA | ||
| Surface Mount | ||
| 101, 440 | ||
| 676 | ||
| 300 | ||
| 100 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| Artix-7 XC7A100T | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |